IHLP2020CZEK1R0M01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 6,07409 Kč
Datasheet
1 µH Shielded Molded Inductor 9.2 A 13.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZEK1R0M01

DigiKey Part Number
541-IHLP2020CZEK1R0M01TR-ND - Tape & Reel (TR)
541-IHLP2020CZEK1R0M01CT-ND - Cut Tape (CT)
541-IHLP2020CZEK1R0M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZEK1R0M01
Description
FIXED IND 1UH 9.2A 13.7 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 9.2 A 13.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
13.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
59MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,81037 Kč29 525,93 Kč
Manufacturers Standard Package
Unit Price without VAT:11,81037 Kč
Unit Price with VAT:14,29055 Kč