Parametric Equivalent

BMMA000505301R0MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA000505301R0MV1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA000505301R0MV1 |
Description | FIXED IND 1UH 9.2A 13.7 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 9.2 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,07409 Kč | 6 074,09 Kč |
| Unit Price without VAT: | 6,07409 Kč |
|---|---|
| Unit Price with VAT: | 7,34965 Kč |


