MFR Recommended
Similar

IHLP1616ABERR22M01 | |
|---|---|
DigiKey Part Number | 541-1041-2-ND - Tape & Reel (TR) 541-1041-1-ND - Cut Tape (CT) 541-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR22M01 |
Description | FIXED IND 220NH 8.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 8.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABERR22M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Frequency - Self Resonant 183MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616ABEKR22M01 | Vishay Dale | 0 | 541-IHLP1616ABEKR22M01TR-ND | 10,02729 Kč | MFR Recommended |
| MPI4015V2-R22-R | Eaton - Electronics Division | 205 | 283-MPI4015V2-R22-RCT-ND | 32,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 100 | 14,19250 Kč | 1 419,25 Kč |
| 1 000 | 11,67405 Kč | 11 674,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,18288 Kč | 40 731,52 Kč |
| 8 000 | 9,60438 Kč | 76 835,04 Kč |
| 12 000 | 9,42285 Kč | 113 074,20 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



