
MPI4015V2-R22-R | |
|---|---|
DigiKey Part Number | 283-MPI4015V2-R22-RTR-ND - Tape & Reel (TR) 283-MPI4015V2-R22-RCT-ND - Cut Tape (CT) 283-MPI4015V2-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-R22-R |
Description | FIXED IND 220NH 11A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 11 A 7.5mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 153MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 100 | 22,32930 Kč | 2 232,93 Kč |
| 1 000 | 19,08214 Kč | 19 082,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,88910 Kč | 56 667,30 Kč |
| 6 000 | 17,81740 Kč | 106 904,40 Kč |
| 9 000 | 17,63832 Kč | 158 744,88 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

