
IHLP1616ABERR22M01 | |
|---|---|
DigiKey Part Number | 541-1041-2-ND - Tape & Reel (TR) 541-1041-1-ND - Cut Tape (CT) 541-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR22M01 |
Description | FIXED IND 220NH 8.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 8.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABERR22M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 183MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 15,49300 Kč | 154,93 Kč |
| 100 | 12,74790 Kč | 1 274,79 Kč |
| 1 000 | 10,68940 Kč | 10 689,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,51402 Kč | 38 056,08 Kč |
| 8 000 | 8,97343 Kč | 71 787,44 Kč |
| 12 000 | 8,73575 Kč | 104 829,00 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |

