
IHLP1212BZER1R5M11 | |
---|---|
DigiKey Part Number | 541-1321-2-ND - Tape & Reel (TR) 541-1321-1-ND - Cut Tape (CT) 541-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZER1R5M11 |
Description | FIXED IND 1.5UH 3.8A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.8 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZER1R5M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,45000 Kč | 21,45 Kč |
10 | 17,62200 Kč | 176,22 Kč |
100 | 14,49140 Kč | 1 449,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
24 000 | 9,73803 Kč | 233 712,72 Kč |
Unit Price without VAT: | 21,45000 Kč |
---|---|
Unit Price with VAT: | 25,95450 Kč |