1 µH Shielded Molded Inductor 4 A 37.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212ABER1R0M11

DigiKey Part Number
541-2566-2-ND - Tape & Reel (TR)
541-2566-1-ND - Cut Tape (CT)
541-2566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212ABER1R0M11
Description
FIXED IND 1UH 4A 37.5 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4 A 37.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1212ABER1R0M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
37.5mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.144" L x 0.118" W (3.65mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP1212ABEZ1R0M1ZVishay Dale2 877541-IHLP1212ABEZ1R0M1ZCT-ND23,52000 KčMFR Recommended
MPI2512V2-1R0-REaton - Electronics Division3 052283-4815-1-ND30,03000 KčSimilar
In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,37098 Kč34 112,94 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37098 Kč
Unit Price with VAT:13,75889 Kč