
IHLP1212ABEZ1R0M1Z | |
|---|---|
DigiKey Part Number | 541-IHLP1212ABEZ1R0M1ZTR-ND - Tape & Reel (TR) 541-IHLP1212ABEZ1R0M1ZCT-ND - Cut Tape (CT) 541-IHLP1212ABEZ1R0M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212ABEZ1R0M1Z |
Description | FIXED IND 1UH 6.1A 33.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.1 A 33.8mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 33.8mOhm Max |
Mfr | Frequency - Self Resonant 66MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.117" L x 0.117" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5.1A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 100 | 15,88920 Kč | 1 588,92 Kč |
| 1 000 | 13,07566 Kč | 13 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,68154 Kč | 35 044,62 Kč |
| 6 000 | 11,01776 Kč | 66 106,56 Kč |
| 9 000 | 10,68273 Kč | 96 144,57 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

