470 nH Shielded Molded Inductor 4.6 A 32mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLL0806AZEZR47M1Z

DigiKey Part Number
541-IHLL0806AZEZR47M1ZTR-ND - Tape & Reel (TR)
541-IHLL0806AZEZR47M1ZCT-ND - Cut Tape (CT)
541-IHLL0806AZEZR47M1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLL0806AZEZR47M1Z
Description
FIXED IND 470NH 4.6A 32 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 4.6 A 32mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IHLL0806AZEZR47M1Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
32mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201610CDMCDDS-R47MCSumida America Inc.2 104308-2612-1-ND6,72000 KčParametric Equivalent
In-Stock: 2 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,51500 Kč45,15 Kč
1003,71660 Kč371,66 Kč
1 0003,05626 Kč3 056,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43785 Kč19 313,55 Kč
6 0006,07136 Kč36 428,16 Kč
9 0005,86698 Kč52 802,82 Kč
15 0005,61957 Kč84 293,55 Kč
21 0005,51198 Kč115 751,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč