470 nH Shielded Molded Inductor 4.6 A 32mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201610CDMCDDS-R47MC

DigiKey Part Number
308-2612-2-ND - Tape & Reel (TR)
308-2612-1-ND - Cut Tape (CT)
308-2612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
201610CDMCDDS-R47MC
Description
FIXED IND 470NH 4.6A 32 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 4.6 A 32mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
32mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 104
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,50100 Kč55,01 Kč
1004,52930 Kč452,93 Kč
1 0003,72379 Kč3 723,79 Kč
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč