
IHLL0806AZEZR47M1Z | |
|---|---|
DigiKey Part Number | 541-IHLL0806AZEZR47M1ZTR-ND - Tape & Reel (TR) 541-IHLL0806AZEZR47M1ZCT-ND - Cut Tape (CT) 541-IHLL0806AZEZR47M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLL0806AZEZR47M1Z |
Description | FIXED IND 470NH 4.6A 32 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.6 A 32mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLL0806AZEZR47M1Z Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 201610CDMCDDS-R47MC | Sumida America Inc. | 2 104 | 308-2612-1-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,71660 Kč | 371,66 Kč |
| 1 000 | 3,05626 Kč | 3 056,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,43785 Kč | 19 313,55 Kč |
| 6 000 | 6,07136 Kč | 36 428,16 Kč |
| 9 000 | 5,86698 Kč | 52 802,82 Kč |
| 15 000 | 5,61957 Kč | 84 293,55 Kč |
| 21 000 | 5,51198 Kč | 115 751,58 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

