IHLE2020CDER150M5A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 2 099
Unit Price: 5,07000 Kč
Datasheet
15 µH Shielded Inductor 2.4 A 208mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDER150M5A

DigiKey Part Number
541-IHLE2020CDER150M5ATR-ND - Tape & Reel (TR)
541-IHLE2020CDER150M5ACT-ND - Cut Tape (CT)
541-IHLE2020CDER150M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDER150M5A
Description
FIXED IND 15UH 2.4A 208 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 2.4 A 208mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE2020CDER150M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
208mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14.1MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1021,81700 Kč218,17 Kč
2520,19160 Kč504,79 Kč
5019,03260 Kč951,63 Kč
10017,94490 Kč1 794,49 Kč
25016,60268 Kč4 150,67 Kč
50015,65484 Kč7 827,42 Kč
1 00014,81052 Kč14 810,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,52387 Kč27 047,74 Kč
4 00012,75487 Kč51 019,48 Kč
6 00012,32614 Kč73 956,84 Kč
10 00012,10010 Kč121 001,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč