
IHLE2020CDER150M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER150M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDER150M51CT-ND - Cut Tape (CT) 541-IHLE2020CDER150M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER150M51 |
Description | FIXED IND 15UH 2.4A 208 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.4 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 18,65480 Kč | 466,37 Kč |
| 50 | 17,58800 Kč | 879,40 Kč |
| 100 | 16,58000 Kč | 1 658,00 Kč |
| 250 | 15,34028 Kč | 3 835,07 Kč |
| 500 | 14,46426 Kč | 7 232,13 Kč |
| 1 000 | 13,63925 Kč | 13 639,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,49476 Kč | 24 989,52 Kč |
| 4 000 | 11,78418 Kč | 47 136,72 Kč |
| 6 000 | 11,38792 Kč | 68 327,52 Kč |
| 10 000 | 11,08195 Kč | 110 819,50 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

