IHD3EB122L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,38860 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,38863 Kč
Datasheet
1.2 mH Unshielded Drum Core, Wirewound Inductor 600 mA 977mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD3EB122L

DigiKey Part Number
IHD3EB122L-ND
Manufacturer
Manufacturer Product Number
IHD3EB122L
Description
FIXED IND 1.2MH 600MA 977 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 mH Unshielded Drum Core, Wirewound Inductor 600 mA 977mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
IHD3EB122L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
510mA
Series
Shielding
Unshielded
Packaging
Bag
DC Resistance (DCR)
977mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±15%
Size / Dimension
0.460" Dia x 0.900" L (11.68mm x 22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHD3AC122LVishay Dale0IHD3AC122L-ND57,38860 KčParametric Equivalent
IHD3BH122LVishay Dale0IHD3BH122L-ND57,38863 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19055,63916 Kč10 571,44 Kč
Manufacturers Standard Package
Unit Price without VAT:55,63916 Kč
Unit Price with VAT:67,32338 Kč