Parametric Equivalent
Parametric Equivalent

IHD3BH122L | |
|---|---|
DigiKey Part Number | IHD3BH122L-ND |
Manufacturer | |
Manufacturer Product Number | IHD3BH122L |
Description | FIXED IND 1.2MH 600MA 977 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 600 mA 977mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 510mA |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 977mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.460" Dia x 0.900" L (11.68mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHD3AC122L | Vishay Dale | 0 | IHD3AC122L-ND | 57,38860 Kč | Parametric Equivalent |
| IHD3EB122L | Vishay Dale | 0 | IHD3EB122L-ND | 55,63916 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 57,38863 Kč | 10 903,84 Kč |
| Unit Price without VAT: | 57,38863 Kč |
|---|---|
| Unit Price with VAT: | 69,44024 Kč |



