
IFLR4031GCERR22M01 | |
|---|---|
DigiKey Part Number | 541-3112-2-ND - Tape & Reel (TR) 541-3112-1-ND - Cut Tape (CT) 541-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR4031GCERR22M01 |
Description | FIXED IND 215NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 215 nH Shielded Inductor 61 A 0.29mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.315" L x 0.409" W (8.00mm x 10.40mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 12,58200 Kč | 1 258,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,76316 Kč | 5 381,58 Kč |
| 1 000 | 10,14917 Kč | 10 149,17 Kč |
| 1 500 | 9,80649 Kč | 14 709,74 Kč |
| 2 500 | 9,39165 Kč | 23 479,12 Kč |
| 3 500 | 9,12831 Kč | 31 949,09 Kč |
| 5 000 | 8,85742 Kč | 44 287,10 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


