


CSD87353Q5D | |
|---|---|
DigiKey Part Number | 296-29661-2-ND - Tape & Reel (TR) 296-29661-1-ND - Cut Tape (CT) 296-29661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87353Q5D |
Description | MOSFET 2N-CH 30V 40A 8LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 12W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87353Q5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3190pF @ 15V | |
Power - Max | 12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,28000 Kč | 52,28 Kč |
| 10 | 38,91000 Kč | 389,10 Kč |
| 25 | 35,55280 Kč | 888,82 Kč |
| 100 | 31,86370 Kč | 3 186,37 Kč |
| 250 | 30,10520 Kč | 7 526,30 Kč |
| 500 | 29,04494 Kč | 14 522,47 Kč |
| 1 000 | 28,17216 Kč | 28 172,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,70954 Kč | 61 773,85 Kč |
| Unit Price without VAT: | 52,28000 Kč |
|---|---|
| Unit Price with VAT: | 63,25880 Kč |




