
IFCL3030DEER220M | |
|---|---|
DigiKey Part Number | 541-IFCL3030DEER220MTR-ND - Tape & Reel (TR) 541-IFCL3030DEER220MCT-ND - Cut Tape (CT) 541-IFCL3030DEER220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFCL3030DEER220M |
Description | INDUCT ARRAY 2 COIL, 22UH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 127.2mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.8 A | |
Current Rating - Series | 900 mA | |
Current Saturation - Parallel | 2 A | |
Current Saturation - Series | 1 A | |
DC Resistance (DCR) - Parallel | 127.2mOhm Max | |
DC Resistance (DCR) - Series | 508.8mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 10,20700 Kč | 102,07 Kč |
| 100 | 8,39030 Kč | 839,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,03929 Kč | 7 039,29 Kč |
| 2 000 | 6,63769 Kč | 13 275,38 Kč |
| 3 000 | 6,41370 Kč | 19 241,10 Kč |
| 5 000 | 6,14256 Kč | 30 712,80 Kč |
| 7 000 | 5,97035 Kč | 41 792,45 Kč |
| 10 000 | 5,79326 Kč | 57 932,60 Kč |
| 25 000 | 5,49391 Kč | 137 347,75 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |





