BSS84
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2301S-2.3A

DigiKey Part Number
3372-SI2301S-2.3ATR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SI2301S-2.3A
Description
MOSFET SOT-23 P Channel 20V
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 225mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 62 490,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,92854 Kč23 571,24 Kč
Unit Price without VAT:3,92854 Kč
Unit Price with VAT:4,75353 Kč