
SI2301-3A | |
|---|---|
DigiKey Part Number | 3372-SI2301-3ATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SI2301-3A |
Description | MOSFET SOT-23 P Channel 20V |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 225mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,25469 Kč | 19 528,14 Kč |
| Unit Price without VAT: | 3,25469 Kč |
|---|---|
| Unit Price with VAT: | 3,93817 Kč |




