
IFCL3030DEER102M | |
|---|---|
DigiKey Part Number | 541-IFCL3030DEER102MTR-ND - Tape & Reel (TR) 541-IFCL3030DEER102MCT-ND - Cut Tape (CT) 541-IFCL3030DEER102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFCL3030DEER102M |
Description | INDUCT ARRAY 2 COIL, 1000UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 5.184Ohm Max DC Resistance (DCR) - Parallel 240 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 300 mA |
Manufacturer Vishay Dale | Current Saturation - Series 160 mA |
Series | DC Resistance (DCR) - Parallel 5.184Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 20.736Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 1 mH | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating - Parallel 240 mA | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating - Series 120 mA | Height 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 8,79820 Kč | 879,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,09606 Kč | 7 096,06 Kč |
| 2 000 | 6,69123 Kč | 13 382,46 Kč |
| 3 000 | 6,46542 Kč | 19 396,26 Kč |
| 5 000 | 6,19210 Kč | 30 960,50 Kč |
| 7 000 | 6,01851 Kč | 42 129,57 Kč |
| 10 000 | 5,83999 Kč | 58 399,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


