Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 6.11Ohm Max DC Resistance (DCR) - Parallel 260 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 6.11Ohm Max DC Resistance (DCR) - Parallel 260 mA Nonstandard
SRF0703-102M
SRF0703-102M
Bourns Magnetic Capabilities

SRF0703-102M

DigiKey Part Number
SRF0703-102MTR-ND - Tape & Reel (TR)
SRF0703-102MCT-ND - Cut Tape (CT)
SRF0703-102MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-102M
Description
INDUCT ARRAY 2 COIL 1MH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 6.11Ohm Max DC Resistance (DCR) - Parallel 260 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-102M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1 mH
Inductance - Connected In Series
4 mH
Tolerance
±20%
Current Rating - Parallel
260 mA
Current Rating - Series
128 mA
Current Saturation - Parallel
250 mA
Current Saturation - Series
130 mA
DC Resistance (DCR) - Parallel
6.11Ohm Max
DC Resistance (DCR) - Series
24.42Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,07700 Kč150,77 Kč
10012,40140 Kč1 240,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,85534 Kč14 783,01 Kč
3 0009,29399 Kč27 881,97 Kč
4 5008,98103 Kč40 414,64 Kč
7 5008,60199 Kč64 514,93 Kč
10 5008,36138 Kč87 794,49 Kč
15 0008,11392 Kč121 708,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč