4.7k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC09A014K70GEK

DigiKey Part Number
CSC4.7KW-ND
Manufacturer
Manufacturer Product Number
CSC09A014K70GEK
Description
RES ARRAY 8 RES 4.7K OHM 9SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
CSC09A014K70GEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
9
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
9-SIP
Resistance (Ohms)
4.7k
Supplier Device Package
9-SIP
Tolerance
±2%
Size / Dimension
0.890" L x 0.098" W (22.61mm x 2.49mm)
Number of Resistors
8
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,63000 Kč83,63 Kč
1056,33100 Kč563,31 Kč
2548,94360 Kč1 223,59 Kč
5044,30960 Kč2 215,48 Kč
10040,37210 Kč4 037,21 Kč
25036,05916 Kč9 014,79 Kč
50033,36046 Kč16 680,23 Kč
1 00031,06802 Kč31 068,02 Kč
5 00026,99052 Kč134 952,60 Kč
Manufacturers Standard Package
Unit Price without VAT:83,63000 Kč
Unit Price with VAT:101,19230 Kč