CSC08A0347K0GEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 81,79908 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 93,23000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 3,21429 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet
47k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC08A0347K0GEK

DigiKey Part Number
CSC47KQ-ND
Manufacturer
Manufacturer Product Number
CSC08A0347K0GEK
Description
RES ARRAY 4 RES 47K OHM 8SIP
Customer Reference
Detailed Description
47k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.790" L x 0.098" W (20.07mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00017,60315 Kč35 206,30 Kč
Unit Price without VAT:17,60315 Kč
Unit Price with VAT:21,29981 Kč