4608M-102-473LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 39,89085 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 39,89085 Kč
Datasheet
47k Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608M-102-473LF

DigiKey Part Number
4608M-102-473LF-ND
Manufacturer
Manufacturer Product Number
4608M-102-473LF
Description
RES ARRAY 4 RES 47K OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47k Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608M-102-473LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
8
Power Per Element
400mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0003,21429 Kč32 142,90 Kč
Unit Price without VAT:3,21429 Kč
Unit Price with VAT:3,88929 Kč