Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

CRCW25123K90FKTG | |
|---|---|
DigiKey Part Number | CRCW25123K90FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25123K90FKTG |
Description | RES SMD 3.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123K90FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25123K90FKEG | Vishay Dale | 0 | CRCW25123K90FKEG-ND | 1,38923 Kč | Direct |
| CRCW25123K90FKEGHP | Vishay Dale | 0 | CRCW25123K90FKEGHP-ND | 4,90409 Kč | Upgrade |
| ERJ-1TNF3901U | Panasonic Industry | 21 915 | PT3.9KAFCT-ND | 16,80000 Kč | Direct |
| RMCF2512FT3K90 | Stackpole Electronics Inc | 11 979 | RMCF2512FT3K90CT-ND | 5,25000 Kč | Direct |
| AC2512FK-073K9L | YAGEO | 0 | AC2512FK-073K9L-ND | 1,76446 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,16724 Kč | 6 334,48 Kč |
| Unit Price without VAT: | 3,16724 Kč |
|---|---|
| Unit Price with VAT: | 3,83236 Kč |








