
RC2512FK-073K9L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-073K9LTR-ND - Tape & Reel (TR) 13-RC2512FK-073K9LCT-ND - Cut Tape (CT) 13-RC2512FK-073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-073K9L |
Description | RES 3.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-073K9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF3901U | Panasonic Industry | 21 915 | PT3.9KAFCT-ND | 16,80000 Kč | Similar |
| RMCF2512FT3K90 | Stackpole Electronics Inc | 11 979 | RMCF2512FT3K90CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 2,75480 Kč | 68,87 Kč |
| 50 | 2,38120 Kč | 119,06 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 250 | 1,79324 Kč | 448,31 Kč |
| 500 | 1,62230 Kč | 811,15 Kč |
| 1 000 | 1,48687 Kč | 1 486,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22072 Kč | 4 882,88 Kč |
| 8 000 | 1,15660 Kč | 9 252,80 Kč |
| 12 000 | 1,12534 Kč | 13 504,08 Kč |
| 20 000 | 1,09146 Kč | 21 829,20 Kč |
| 28 000 | 1,07205 Kč | 30 017,40 Kč |
| 40 000 | 1,05371 Kč | 42 148,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

