Direct
Direct
Similar
Similar

CRCW2512220RJNEH | |
|---|---|
DigiKey Part Number | CRCW2512220RJNEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512220RJNEH |
Description | RES SMD 220 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512220RJNEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ221U | Panasonic Industry | 10 816 | PT220XCT-ND | 11,55000 Kč | Direct |
| RMCF2512JT220R | Stackpole Electronics Inc | 41 195 | RMCF2512JT220RCT-ND | 4,62000 Kč | Direct |
| CR2512-JW-221ELF | Bourns Inc. | 23 905 | 118-CR2512-JW-221ELFCT-ND | 3,57000 Kč | Similar |
| RVC2512JT220R | Stackpole Electronics Inc | 0 | RVC2512JT220R-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05783 Kč | 4 231,32 Kč |
| Unit Price without VAT: | 1,05783 Kč |
|---|---|
| Unit Price with VAT: | 1,27997 Kč |





