Upgrade
Direct
Direct
Upgrade

RVC2512JT220R | |
|---|---|
DigiKey Part Number | RVC2512JT220R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512JT220R |
Description | RES 220 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512JT220R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT220R | Stackpole Electronics Inc | 14 058 | RHC2512FT220RCT-ND | 19,53000 Kč | Upgrade |
| CR2512-JW-221ELF | Bourns Inc. | 23 905 | 118-CR2512-JW-221ELFCT-ND | 3,57000 Kč | Direct |
| CRCW2512220RJNEGHP | Vishay Dale | 4 005 | 541-220RACT-ND | 15,75000 Kč | Direct |
| CRCW2512220RJNEH | Vishay Dale | 0 | CRCW2512220RJNEH-ND | 1,05783 Kč | Upgrade |





