Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW1210120RJNTA | |
|---|---|
DigiKey Part Number | CRCW1210120RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210120RJNTA |
Description | RES SMD 120 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210120RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210120RJNEA | Vishay Dale | 13 670 | 541-120VCT-ND | 3,99000 Kč | Direct |
| ERJ-14YJ121U | Panasonic Industry | 23 132 | P120VCT-ND | 5,04000 Kč | Direct |
| RMCF1210JT120R | Stackpole Electronics Inc | 9 | RMCF1210JT120RCT-ND | 2,73000 Kč | Direct |
| ERJ-P14J121U | Panasonic Industry | 43 127 | P120ASCT-ND | 4,83000 Kč | Upgrade |
| ERJ-S14J121U | Panasonic Industry | 0 | ERJ-S14J121U-ND | 1,83884 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28365 Kč | 6 418,25 Kč |
| Unit Price without VAT: | 1,28365 Kč |
|---|---|
| Unit Price with VAT: | 1,55322 Kč |





