ERJ-T14J121U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 23 132
Unit Price: 5,04000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,83884 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,08094 Kč
Datasheet

Similar


Vishay Dale
In Stock: 13 670
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,28365 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9
Unit Price: 2,73000 Kč
Datasheet
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J121U

DigiKey Part Number
ERJ-T14J121U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T14J121U
Description
RES SMD 120 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J121U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ121UPanasonic Industry23 132P120VCT-ND5,04000 KčSimilar
ERJ-S14J121UPanasonic Industry0ERJ-S14J121U-ND1,83884 KčSimilar
RPC1210JT120RStackpole Electronics Inc0RPC1210JT120R-ND1,08094 KčUpgrade
CRCW1210120RJNEAVishay Dale13 670541-120VCT-ND3,99000 KčSimilar
CRCW1210120RJNTAVishay Dale0CRCW1210120RJNTA-ND1,28365 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,94214 Kč4 710,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,94214 Kč
Unit Price with VAT:1,13999 Kč