Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW1210100RJNTB | |
|---|---|
DigiKey Part Number | CRCW1210100RJNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RJNTB |
Description | RES SMD 100 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100RJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210100RJNEC | Vishay Dale | 0 | CRCW1210100RJNEC-ND | 0,53269 Kč | Parametric Equivalent |
| CRCW1210100RJNTA | Vishay Dale | 0 | CRCW1210100RJNTA-ND | 1,30931 Kč | Parametric Equivalent |
| ERJ-14YJ101U | Panasonic Industry | 13 396 | P100VCT-ND | 5,04000 Kč | Direct |
| RMCF1210JT100R | Stackpole Electronics Inc | 408 438 | RMCF1210JT100RCT-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,24287 Kč | 12 428,70 Kč |
| Unit Price without VAT: | 1,24287 Kč |
|---|---|
| Unit Price with VAT: | 1,50387 Kč |




