Direct
Direct
Direct

CRCW1210100RFKTB | |
|---|---|
DigiKey Part Number | CRCW1210100RFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RFKTB |
Description | RES SMD 100 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1000U | Panasonic Industry | 29 106 | P100AACT-ND | 6,51000 Kč | Direct |
| RMCF1210FT100R | Stackpole Electronics Inc | 28 722 | RMCF1210FT100RCT-ND | 3,15000 Kč | Direct |
| RMCP1210FT100R | Stackpole Electronics Inc | 5 000 | RMCP1210FT100RCT-ND | 4,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45798 Kč | 14 579,80 Kč |
| Unit Price without VAT: | 1,45798 Kč |
|---|---|
| Unit Price with VAT: | 1,76416 Kč |



