
RMCP1210FT100R | |
|---|---|
DigiKey Part Number | RMCP1210FT100RTR-ND - Tape & Reel (TR) RMCP1210FT100RCT-ND - Cut Tape (CT) RMCP1210FT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT100R |
Description | RES 100 OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 250 | 1,01128 Kč | 252,82 Kč |
| 500 | 0,89704 Kč | 448,52 Kč |
| 1 000 | 0,80653 Kč | 806,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66211 Kč | 3 310,55 Kč |
| 10 000 | 0,62005 Kč | 6 200,50 Kč |
| 15 000 | 0,59958 Kč | 8 993,70 Kč |
| 25 000 | 0,57738 Kč | 14 434,50 Kč |
| 35 000 | 0,56467 Kč | 19 763,45 Kč |
| 50 000 | 0,55265 Kč | 27 632,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

