Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW120675R0FKTB | |
|---|---|
DigiKey Part Number | CRCW120675R0FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120675R0FKTB |
Description | RES SMD 75 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120675R0FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120675R0FKEAC | Vishay Dale | 9 050 | 541-CRCW120675R0FKEACCT-ND | 2,31000 Kč | Similar |
| CRCW120675R0FKEBC | Vishay Dale | 0 | CRCW120675R0FKEBC-ND | 0,18957 Kč | Similar |
| CRCW120675R0FKEB | Vishay Dale | 19 634 | 541-CRCW120675R0FKEBCT-ND | 2,31000 Kč | Parametric Equivalent |
| ERJ-8ENF75R0V | Panasonic Industry | 68 009 | P75.0FCT-ND | 3,78000 Kč | Direct |
| RMCF1206FG75R0 | Stackpole Electronics Inc | 19 335 | 738-RMCF1206FG75R0CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45677 Kč | 4 567,70 Kč |
| Unit Price without VAT: | 0,45677 Kč |
|---|---|
| Unit Price with VAT: | 0,55269 Kč |






