
CRM1206-FX-75R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-75R0ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-75R0ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-75R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-75R0ELF |
Description | RES SMD 75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-75R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,44480 Kč | 36,12 Kč |
| 50 | 1,21780 Kč | 60,89 Kč |
| 100 | 1,03940 Kč | 103,94 Kč |
| 250 | 0,86176 Kč | 215,44 Kč |
| 500 | 0,76054 Kč | 380,27 Kč |
| 1 000 | 0,67971 Kč | 679,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55120 Kč | 2 756,00 Kč |
| 10 000 | 0,51380 Kč | 5 138,00 Kč |
| 15 000 | 0,49558 Kč | 7 433,70 Kč |
| 25 000 | 0,47585 Kč | 11 896,25 Kč |
| 35 000 | 0,46455 Kč | 16 259,25 Kč |
| 50 000 | 0,45386 Kč | 22 693,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

