CRCW12065K36FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,20458 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,45259 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,18783 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,43925 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9 900
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 730
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4 227
Unit Price: 2,08000 Kč
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K36FKEBC

DigiKey Part Number
CRCW12065K36FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12065K36FKEBC
Description
RES 5.36K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K36FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,18783 Kč9 391,50 Kč
Unit Price without VAT:0,18783 Kč
Unit Price with VAT:0,22727 Kč