
| RMCF1206FG5K36 | |
|---|---|
| DigiKey Part Number | 738-RMCF1206FG5K36TR-ND - Tape & Reel (TR) 738-RMCF1206FG5K36CT-ND - Cut Tape (CT) 738-RMCF1206FG5K36DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF1206FG5K36 | 
| Description | RES 5.36K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 5.36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF1206FG5K36 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,60300 Kč | 6,03 Kč | 
| 25 | 0,44960 Kč | 11,24 Kč | 
| 50 | 0,36620 Kč | 18,31 Kč | 
| 100 | 0,29960 Kč | 29,96 Kč | 
| 250 | 0,23384 Kč | 58,46 Kč | 
| 500 | 0,19682 Kč | 98,41 Kč | 
| 1 000 | 0,16770 Kč | 167,70 Kč | 
| 5 000 | 0,12176 Kč | 608,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,10850 Kč | 1 085,00 Kč | 
| 20 000 | 0,09800 Kč | 1 960,00 Kč | 
| 30 000 | 0,09290 Kč | 2 787,00 Kč | 
| 50 000 | 0,08737 Kč | 4 368,50 Kč | 
| 70 000 | 0,08421 Kč | 5 894,70 Kč | 
| 100 000 | 0,08123 Kč | 8 123,00 Kč | 
| 120 000 | 0,07983 Kč | 9 579,60 Kč | 
| 240 000 | 0,07523 Kč | 18 055,20 Kč | 
| 250 000 | 0,07499 Kč | 18 747,50 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic