Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW1206510RJNTB | |
|---|---|
DigiKey Part Number | CRCW1206510RJNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206510RJNTB |
Description | RES SMD 510 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206510RJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206510RJNEAIF | Vishay Dale | 5 000 | 541-CRCW1206510RJNEAIFCT-ND | 9,87000 Kč | Upgrade |
| CRCW1206510RJNEAC | Vishay Dale | 0 | CRCW1206510RJNEAC-ND | 0,16485 Kč | Similar |
| CRCW1206510RJNEBC | Vishay Dale | 0 | CRCW1206510RJNEBC-ND | 0,16485 Kč | Similar |
| CRCW1206510RFKTA | Vishay Dale | 0 | CRCW1206510RFKTA-ND | 0,50206 Kč | Parametric Equivalent |
| CRCW1206510RFKTB | Vishay Dale | 0 | CRCW1206510RFKTB-ND | 0,45677 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43035 Kč | 4 303,50 Kč |
| Unit Price without VAT: | 0,43035 Kč |
|---|---|
| Unit Price with VAT: | 0,52072 Kč |






