CRCW1206510RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2 055
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 2 913
Unit Price: 5,88000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 40 357
Unit Price: 3,15000 Kč
Datasheet

Direct


YAGEO
In Stock: 12 041
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,09119 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 25 645
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 845
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,52005 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,67828 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,17946 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,60635 Kč
Datasheet
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206510RJNTA

DigiKey Part Number
CRCW1206510RJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206510RJNTA
Description
RES SMD 510 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206510RJNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206510RJNEAVishay Dale2 055541-510ECT-ND2,10000 KčDirect
CRCW1206510RJNEAHPVishay Dale2 913541-510UACT-ND5,88000 KčUpgrade
ERJ-8GEYJ511VPanasonic Industry40 357P510ECT-ND3,15000 KčDirect
RC1206JR-07510RLYAGEO12 041311-510ERCT-ND2,10000 KčDirect
RMCF1206JG510RStackpole Electronics Inc0RMCF1206JG510R-ND0,09119 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,47628 Kč2 381,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,47628 Kč
Unit Price with VAT:0,57630 Kč