Parametric Equivalent
Direct
Upgrade
Upgrade

SR1206JR-7W510RL | |
|---|---|
DigiKey Part Number | SR1206JR-7W510RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W510RL |
Description | RES 510 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W510RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206FR-7W510RL | YAGEO | 0 | 13-SR1206FR-7W510RL-ND | 3,83864 Kč | Parametric Equivalent |
| RCS1206510RJNEA | Vishay Dale | 1 807 | 541-RCS1206510RJNEACT-ND | 4,83000 Kč | Direct |
| CRCW1206510RJNEAHP | Vishay Dale | 2 913 | 541-510UACT-ND | 5,88000 Kč | Upgrade |
| ERJ-P08J511V | Panasonic Industry | 3 845 | P510ALCT-ND | 3,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,60635 Kč | 8 031,75 Kč |
| Unit Price without VAT: | 1,60635 Kč |
|---|---|
| Unit Price with VAT: | 1,94368 Kč |





