Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW120647K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW120647K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW120647K0JNEBCT-ND - Cut Tape (CT) 541-CRCW120647K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647K0JNEB |
Description | RES SMD 47K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647K0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120647K0JNEAIF | Vishay Dale | 0 | CRCW120647K0JNEAIF-ND | 2,36488 Kč | Upgrade |
| CRCW120647K0JNEAC | Vishay Dale | 0 | CRCW120647K0JNEAC-ND | 0,16485 Kč | Similar |
| CRCW120647K0JNEBC | Vishay Dale | 0 | CRCW120647K0JNEBC-ND | 0,16485 Kč | Similar |
| RCG120647K0JNEA | Vishay Dale | 0 | 541-1881-2-ND | 0,51609 Kč | Similar |
| CRCW120647K0FKTB | Vishay Dale | 0 | CRCW120647K0FKTB-ND | 0,45677 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,56700 Kč | 28,35 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 500 | 0,33848 Kč | 169,24 Kč |
| 1 000 | 0,29481 Kč | 294,81 Kč |
| 5 000 | 0,22161 Kč | 1 108,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19822 Kč | 1 982,20 Kč |
| 20 000 | 0,17992 Kč | 3 598,40 Kč |
| 30 000 | 0,16975 Kč | 5 092,50 Kč |
| 50 000 | 0,15959 Kč | 7 979,50 Kč |
| 100 000 | 0,14638 Kč | 14 638,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







