Similar
Similar
Parametric Equivalent
Direct
Direct
Similar

CRCW120647K0FKTB | |
|---|---|
DigiKey Part Number | CRCW120647K0FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120647K0FKTB |
Description | RES SMD 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647K0FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120647K0FKEAC | Vishay Dale | 230 603 | 541-CRCW120647K0FKEACCT-ND | 0,09000 Kč | Similar |
| CRCW120647K0FKEBC | Vishay Dale | 0 | CRCW120647K0FKEBC-ND | 0,00767 Kč | Similar |
| CRCW120647K0FKEB | Vishay Dale | 0 | CRCW120647K0FKEB-ND | 0,00836 Kč | Parametric Equivalent |
| ERJ-8ENF4702V | Panasonic Industry | 81 724 | P47.0KFCT-ND | 0,15000 Kč | Direct |
| RMCF1206FT47K0 | Stackpole Electronics Inc | 22 209 | RMCF1206FT47K0CT-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45677 Kč | 4 567,70 Kč |
| Unit Price without VAT: | 0,45677 Kč |
|---|---|
| Unit Price with VAT: | 0,55269 Kč |





