CRCW120647K0FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,45677 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 230 603
Unit Price: 2,31000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 37 187
Unit Price: 3,78000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 22 209
Unit Price: 2,10000 Kč
Datasheet
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647K0FKEBC

DigiKey Part Number
CRCW120647K0FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120647K0FKEBC
Description
RES 47K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647K0FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120647K0FKEBVishay Dale0CRCW120647K0FKEB-ND0,20646 KčUpgrade
CRCW120647K0FKTBVishay Dale0CRCW120647K0FKTB-ND0,45677 KčUpgrade
CRCW120647K0FKEACVishay Dale230 603541-CRCW120647K0FKEACCT-ND2,31000 KčParametric Equivalent
CRGH1206F47KTE Connectivity Passive Product37 1871712-CRGH1206F47KCT-ND3,78000 KčUpgrade
RMCF1206FT47K0Stackpole Electronics Inc22 209RMCF1206FT47K0CT-ND2,10000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,18957 Kč9 478,50 Kč
Unit Price without VAT:0,18957 Kč
Unit Price with VAT:0,22938 Kč