CRCW120636K0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 29 515
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,15719 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7 115
Unit Price: 2,10000 Kč
Datasheet
36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120636K0JNEAC

DigiKey Part Number
CRCW120636K0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120636K0JNEAC
Description
RES 36K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120636K0JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120636K0JNEBVishay Dale0CRCW120636K0JNEB-ND0,17643 KčUpgrade
CRCW120636K0FKEACVishay Dale29 515541-CRCW120636K0FKEACCT-ND2,31000 KčParametric Equivalent
CRCW120636K0FKEBCVishay Dale0CRCW120636K0FKEBC-ND0,18957 KčParametric Equivalent
CRCW120636K0JNEBCVishay Dale0CRCW120636K0JNEBC-ND0,16485 KčParametric Equivalent
CR1206-JW-363ELFBourns Inc.0CR1206-JW-363ELF-ND0,15719 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,16485 Kč8 242,50 Kč
Unit Price without VAT:0,16485 Kč
Unit Price with VAT:0,19947 Kč