36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT36K0

DigiKey Part Number
RMCF1206JT36K0TR-ND - Tape & Reel (TR)
RMCF1206JT36K0CT-ND - Cut Tape (CT)
RMCF1206JT36K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT36K0
Description
RES 36K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT36K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-3602ELFBourns Inc.14 054118-CR1206-FX-3602ELFCT-ND2,10000 KčUpgrade
CRCW120636K0JNEAHPVishay Dale3 843541-36KUACT-ND5,88000 KčUpgrade
RC1206FR-0736KLYAGEO29 376311-36.0KFRCT-ND2,10000 KčUpgrade
RC1206JR-0736KLYAGEO6 886311-36KERCT-ND2,10000 KčUpgrade
CRCW120636K0JNEAVishay Dale14 807541-36KECT-ND2,10000 KčParametric Equivalent
In-Stock: 7 115
Factory Stock: 1 480 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,42000 Kč10,50 Kč
500,34020 Kč17,01 Kč
1000,27720 Kč27,72 Kč
2500,21500 Kč53,75 Kč
5000,18016 Kč90,08 Kč
1 0000,15245 Kč152,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10915 Kč545,75 Kč
10 0000,09668 Kč966,80 Kč
15 0000,09061 Kč1 359,15 Kč
25 0000,08405 Kč2 101,25 Kč
35 0000,08030 Kč2 810,50 Kč
50 0000,07676 Kč3 838,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč