Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW12062K21FKTB | |
|---|---|
DigiKey Part Number | CRCW12062K21FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K21FKTB |
Description | RES SMD 2.21K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K21FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K21FKEAC | Vishay Dale | 66 288 | 541-CRCW12062K21FKEACCT-ND | 2,31000 Kč | Similar |
| CRCW12062K21FKEBC | Vishay Dale | 0 | CRCW12062K21FKEBC-ND | 0,18957 Kč | Similar |
| CRCW12062K21DHEAP | Vishay Dale | 0 | CRCW12062K21DHEAP-ND | 1,42455 Kč | Parametric Equivalent |
| CRCW12062K21DKEAP | Vishay Dale | 0 | CRCW12062K21DKEAP-ND | 1,49304 Kč | Parametric Equivalent |
| CRCW12062K21FHEAP | Vishay Dale | 0 | CRCW12062K21FHEAP-ND | 1,49304 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45677 Kč | 4 567,70 Kč |
| Unit Price without VAT: | 0,45677 Kč |
|---|---|
| Unit Price with VAT: | 0,55269 Kč |







