Upgrade

CRGH1206F2K21 | |
|---|---|
DigiKey Part Number | CRGH1206F2K21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH1206F2K21 |
Description | RES 2.21K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F2K21 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-2211ELF | Bourns Inc. | 0 | CRM1206-FX-2211ELF-ND | 0,48766 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,47367 Kč | 9 473,40 Kč |
| Unit Price without VAT: | 0,47367 Kč |
|---|---|
| Unit Price with VAT: | 0,57314 Kč |


