Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW12061K50FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW12061K50FKTBTR-ND - Tape & Reel (TR) 541-CRCW12061K50FKTBCT-ND - Cut Tape (CT) 541-CRCW12061K50FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50FKTB |
Description | RES SMD 1.5K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K50FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K50FKEAC | Vishay Dale | 263 415 | 541-4184-1-ND | 2,31000 Kč | Similar |
| CRCW12061K50FKEBC | Vishay Dale | 0 | CRCW12061K50FKEBC-ND | 0,18957 Kč | Similar |
| RCG12061K50FKEA | Vishay Dale | 4 961 | 541-1855-1-ND | 3,99000 Kč | Similar |
| CRCW12061K50DHEAP | Vishay Dale | 0 | 541-1.5KBATR-ND | 1,49304 Kč | Parametric Equivalent |
| CRCW12061K50FHEAP | Vishay Dale | 0 | CRCW12061K50FHEAP-ND | 1,49304 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 50 | 1,24720 Kč | 62,36 Kč |
| 100 | 1,06460 Kč | 106,46 Kč |
| 500 | 0,76432 Kč | 382,16 Kč |
| 1 000 | 0,67257 Kč | 672,57 Kč |
| 5 000 | 0,51554 Kč | 2 577,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46582 Kč | 4 658,20 Kč |
| 20 000 | 0,42395 Kč | 8 479,00 Kč |
| 30 000 | 0,40301 Kč | 12 090,30 Kč |
| 50 000 | 0,37946 Kč | 18 973,00 Kč |
| 100 000 | 0,35329 Kč | 35 329,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








