1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNEAHP

DigiKey Part Number
541-1.0KUATR-ND - Tape & Reel (TR)
541-1.0KUACT-ND - Cut Tape (CT)
541-1.0KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00JNEAHP
Description
RES SMD 1K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00FKEAHPVishay Dale80 143541-1.00KUCT-ND5,25000 KčParametric Equivalent
CRCW12061K00FKECHPVishay Dale18 815541-CRCW12061K00FKECHPCT-ND5,67000 KčParametric Equivalent
CRCW12061K00FKTAHPVishay Dale4 648541-CRCW12061K00FKTAHPCT-ND31,08000 KčParametric Equivalent
CRCW12061K00JNECHPVishay Dale19 255541-CRCW12061K00JNECHPCT-ND5,67000 KčParametric Equivalent
SR1206FR-7T1KLYAGEO3 011YAG5882CT-ND9,87000 KčParametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,39400 Kč23,94 Kč
251,90680 Kč47,67 Kč
501,62520 Kč81,26 Kč
1001,40480 Kč140,48 Kč
2501,18260 Kč295,65 Kč
5001,05536 Kč527,68 Kč
1 0000,95415 Kč954,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,04058 Kč5 202,90 Kč
10 0000,98556 Kč9 855,60 Kč
15 0000,95874 Kč14 381,10 Kč
25 0000,92968 Kč23 242,00 Kč
35 0000,91304 Kč31 956,40 Kč
50 0000,89729 Kč44 864,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč